
BEARING-604UU | |
|---|---|
DigiKey Part Number | 1188-BEARING-604UU-ND |
Manufacturer | |
Manufacturer Product Number | BEARING-604UU |
Description | BEARING 0.157"IDX0.512"ODX0.157W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.157" (4.00mm) ID X 0.512" (13.00mm) OD X 0.157" (4.00mm) W |
Category | Inner Diameter 0.157" (4.00mm) |
Manufacturer Olimex LTD | Outer Diameter 0.512" (13.00mm) |
Packaging Bulk | Width 0.157" (4.00mm) |
Part Status Active | Features Shield |
Type Ball Bearing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




