
AGONORIGINS | |
|---|---|
DigiKey Part Number | 1188-AGONORIGINS-ND |
Manufacturer | |
Manufacturer Product Number | AGONORIGINS |
Description | SBC -/0GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer Core RAM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | - | |
Speed | - | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.173" x 2.559" (106.00mm x 65.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, microSD | |
RAM Capacity/Installed | - | |
Storage Interface | MicroSD | |
Video Outputs | VGA | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 208,60000 Kč | 2 208,60 Kč |
| Unit Price without VAT: | 2 208,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 672,40600 Kč |




