
A64-OLINUXINO-2GE16G-IND | |
|---|---|
DigiKey Part Number | 1188-A64-OLINUXINO-2GE16G-IND-ND |
Manufacturer | |
Manufacturer Product Number | A64-OLINUXINO-2GE16G-IND |
Description | SBC 1.2GHZ 4 CORE 2GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 4 Core 2GB/0GB RAM ARM Cortex-A53 |
Datasheet | Datasheet |
Category | Expansion Site/Bus GPIO, microSD, MIPI CSI, MIPI DSI, SPI, UART |
Manufacturer Olimex LTD | RAM Capacity/Installed 2GB/0GB |
Series | Storage Interface eMMC, microSD, SPI |
Packaging Bulk | Video Outputs HDMI, MIPI-CSI, MIPI-DSI |
Part Status Active | Ethernet 10/100/1000 Mbps, GbE |
Core Processor ARM Cortex-A53 | USB Micro USB (1), USB Type-A (1), USB OTG (1) |
Speed 1.2GHz | Watchdog Timer No |
Number of Cores 4 | Operating Temperature -40°C ~ 85°C |
Size / Dimension 3.500" x 2.500" (88.90mm x 63.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 558,34000 Kč | 2 558,34 Kč |
| Unit Price without VAT: | 2 558,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 095,59140 Kč |


