
A20-OLINUXINO-LIME2-N8G | |
|---|---|
DigiKey Part Number | 1188-A20-OLINUXINO-LIME2-N8G-ND |
Manufacturer | |
Manufacturer Product Number | A20-OLINUXINO-LIME2-N8G |
Description | SBC 1.0GHZ 2 CORE 1GB/1GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 2 Core 1GB/1GB RAM ARM Cortex-A7 |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 1GB/1GB |
Manufacturer Olimex LTD | Storage Interface MicroSD, NAND - Flash, SATA, SPI |
Series | Video Outputs HDMI |
Packaging Bulk | Ethernet GbE (1) |
Part Status Active | USB USB Host (2), USB OTG (1) |
Core Processor ARM Cortex-A7 | Watchdog Timer No |
Speed 1GHz | Contents HDMI Cable |
Number of Cores 2 | Operating Temperature -40°C ~ 85°C |
Size / Dimension 3.307" x 2.362" (84.00mm x 60.00mm) | Base Product Number |
Expansion Site/Bus GPIO, microSD, SATA, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,65000 Kč | 1 161,65 Kč |
| Unit Price without VAT: | 1 161,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,59650 Kč |


