
OWS-2067TA-4 | |
|---|---|
DigiKey Part Number | 3949-OWS-2067TA-4-ND |
Manufacturer | |
Manufacturer Product Number | OWS-2067TA-4 |
Description | SPEAKER 4OHM 2W TOP PORT 107DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWS-2067TA-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 107.00 | |
Efficiency - Testing | 2W/10cm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 25 | 31,40480 Kč | 785,12 Kč |
| 50 | 29,06120 Kč | 1 453,06 Kč |
| 100 | 26,92990 Kč | 2 692,99 Kč |
| 250 | 24,40136 Kč | 6 100,34 Kč |
| 500 | 22,68162 Kč | 11 340,81 Kč |
| 1 200 | 20,71890 Kč | 24 862,68 Kč |
| 6 000 | 18,63573 Kč | 111 814,38 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

