
OWS-112337CW50A-8 | |
|---|---|
DigiKey Part Number | 3949-OWS-112337CW50A-8-ND |
Manufacturer | |
Manufacturer Product Number | OWS-112337CW50A-8 |
Description | SPKR 8OHM 2W 104DB WITH CONNECTO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Microspeaker Speaker 2 W 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Microspeaker | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 104.00 | |
Efficiency - Testing | 2W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Connector | |
Size / Dimension | 0.433" L x 0.906" W (11.00mm x 23.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,68563 Kč | 98 428,15 Kč |
| Unit Price without VAT: | 19,68563 Kč |
|---|---|
| Unit Price with VAT: | 23,81961 Kč |







