
OWPB-5220PA-35-18 | |
|---|---|
DigiKey Part Number | 3949-OWPB-5220PA-35-18-ND |
Manufacturer | |
Manufacturer Product Number | OWPB-5220PA-35-18 |
Description | BUZZER PIEZO 18V 51.5MM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 18 V 50mA 3.5kHz 120dB @ 18V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OWPB-5220PA-35-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 18 V | |
Voltage Range | 60V (Max) | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 120dB @ 18V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 2.028" Dia (51.50mm) | |
Height - Seated (Max) | 0.800" (19.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 25 | 58,76920 Kč | 1 469,23 Kč |
| 50 | 54,46040 Kč | 2 723,02 Kč |
| 100 | 50,53800 Kč | 5 053,80 Kč |
| 250 | 45,87392 Kč | 11 468,48 Kč |
| 500 | 42,69650 Kč | 21 348,25 Kč |
| 2 500 | 37,79640 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |




