
OWPB-3552-30-A | |
|---|---|
DigiKey Part Number | 3949-OWPB-3552-30-A-ND |
Manufacturer | |
Manufacturer Product Number | OWPB-3552-30-A |
Description | BUZZER ELEMENT STD 3KHZ 35MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | OWPB-3552-30-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 45000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,05280 Kč | 301,32 Kč |
| 50 | 11,12480 Kč | 556,24 Kč |
| 100 | 10,28480 Kč | 1 028,48 Kč |
| 250 | 9,29204 Kč | 2 323,01 Kč |
| 500 | 8,61926 Kč | 4 309,63 Kč |
| 2 500 | 7,27514 Kč | 18 187,85 Kč |
| 5 000 | 6,77698 Kč | 33 884,90 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

