
OWPB-2410P6.5-34-12 | |
|---|---|
DigiKey Part Number | 3949-OWPB-2410P6.5-34-12-ND |
Manufacturer | |
Manufacturer Product Number | OWPB-2410P6.5-34-12 |
Description | BUZZER PIEZO 12.0V 23.2X9.2MM PI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 15mA 3.4kHz 90dB @ 12V, 10cm PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Termination | PC Pins | |
Size / Dimension | 0.913" Dia (23.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 24,65160 Kč | 616,29 Kč |
| 50 | 22,79960 Kč | 1 139,98 Kč |
| 100 | 21,11560 Kč | 2 111,56 Kč |
| 250 | 19,11908 Kč | 4 779,77 Kč |
| 500 | 17,76262 Kč | 8 881,31 Kč |
| 1 000 | 16,52312 Kč | 16 523,12 Kč |
| 5 000 | 14,17365 Kč | 70 868,25 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

