New at DigiKey
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 2kHz 75dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWPB-2210P3.3-20-03

DigiKey Part Number
3949-OWPB-2210P3.3-20-03-ND
Manufacturer
Manufacturer Product Number
OWPB-2210P3.3-20-03
Description
BUZZER PIEZO 3.0V 22.1X10.8MM PI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 2kHz 75dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Ole Wolff Electronics Inc
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Packaging
Tray
Current - Supply
5mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-30°C ~ 80°C
Input Type
Peak-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
3 V
Termination
PC Pins
Voltage Range
3 ~ 28V
Size / Dimension
0.870" Dia (22.10mm)
Frequency
2kHz
Height - Seated (Max)
0.425" (10.80mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1013,41800 Kč134,18 Kč
2512,05280 Kč301,32 Kč
5011,12480 Kč556,24 Kč
10010,28480 Kč1 028,48 Kč
2509,29204 Kč2 323,01 Kč
5008,61926 Kč4 309,63 Kč
1 0008,00549 Kč8 005,49 Kč
5 0006,77698 Kč33 884,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč