
OWPB-1790P3.5-20-03 | |
|---|---|
DigiKey Part Number | 3949-OWPB-1790P3.5-20-03-ND |
Manufacturer | |
Manufacturer Product Number | OWPB-1790P3.5-20-03 |
Description | BUZZER PIEZO 3.0V 17.0X8.6MM PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 2kHz 75dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 3 ~ 30V | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,16240 Kč | 279,06 Kč |
| 50 | 10,30160 Kč | 515,08 Kč |
| 100 | 9,52260 Kč | 952,26 Kč |
| 250 | 8,60080 Kč | 2 150,20 Kč |
| 500 | 7,97672 Kč | 3 988,36 Kč |
| 1 000 | 7,40746 Kč | 7 407,46 Kč |
| 5 000 | 6,26836 Kč | 31 341,80 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




