8 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 500 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWPB-1219-80-A

DigiKey Part Number
3949-OWPB-1219-80-A-ND
Manufacturer
Manufacturer Product Number
OWPB-1219-80-A
Description
BUZZER ELEMENT STD 8KHZ 12MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 500 Ohms
Datasheet
 Datasheet
EDA/CAD Models
OWPB-1219-80-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Bulk
Part Status
Active
Frequency
8 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Impedance
500 Ohms
Capacitance @ Frequency
15000pF @ 120Hz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
0.472" Dia (12.00mm)
Termination
Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
107,30700 Kč73,07 Kč
256,54280 Kč163,57 Kč
506,03480 Kč301,74 Kč
1005,57080 Kč557,08 Kč
2505,02272 Kč1 255,68 Kč
5004,65232 Kč2 326,16 Kč
2 5003,91487 Kč9 787,17 Kč
5 0003,64223 Kč18 211,15 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč