
OWMO-4015TA-39-ANC114 | |
|---|---|
DigiKey Part Number | 3949-OWMO-4015TA-39-ANC114-ND |
Manufacturer | |
Manufacturer Product Number | OWMO-4015TA-39-ANC114 |
Description | MIC COND ANLG OMNI -39DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 8 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-39dB ± 3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMO-4015TA-39-ANC114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 8 kHz | |
Sensitivity | -39dB ± 3dB @ 94dB SPL | |
S/N Ratio | 67dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.073" (1.85mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 25 | 38,89680 Kč | 972,42 Kč |
| 50 | 36,01160 Kč | 1 800,58 Kč |
| 100 | 33,38680 Kč | 3 338,68 Kč |
| 250 | 30,26904 Kč | 7 567,26 Kč |
| 500 | 28,14866 Kč | 14 074,33 Kč |
| 2 500 | 23,89438 Kč | 59 735,95 Kč |
| 5 000 | 23,72774 Kč | 118 638,70 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |



