100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.64 V ~ 3.6 V Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWMMOD-403010A-S261F-BP

DigiKey Part Number
3949-OWMMOD-403010A-S261F-BP-ND
Manufacturer
Manufacturer Product Number
OWMMOD-403010A-S261F-BP
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.64 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
OWMMOD-403010A-S261F-BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Bulk
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
63dB
Voltage Range
1.64 V ~ 3.6 V
Current - Supply
1.4 mA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1027,40200 Kč274,02 Kč
2524,65160 Kč616,29 Kč
5022,79960 Kč1 139,98 Kč
10021,11560 Kč2 111,56 Kč
25019,11908 Kč4 779,77 Kč
50017,76262 Kč8 881,31 Kč
2 50015,04515 Kč37 612,88 Kč
5 00014,17365 Kč70 868,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč