
OWMMOA-271809A-S381FANC-BP | |
|---|---|
DigiKey Part Number | 3949-OWMMOA-271809A-S381FANC-BP-ND |
Manufacturer | |
Manufacturer Product Number | OWMMOA-271809A-S381FANC-BP |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMMOA-271809A-S381FANC-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Impedance | 400 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.041" (1.05mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 25 | 18,91480 Kč | 472,87 Kč |
| 50 | 17,47880 Kč | 873,94 Kč |
| 100 | 16,17690 Kč | 1 617,69 Kč |
| 250 | 14,63560 Kč | 3 658,90 Kč |
| 500 | 13,58906 Kč | 6 794,53 Kč |
| 2 500 | 11,49556 Kč | 28 738,90 Kč |
| 5 000 | 10,71839 Kč | 53 591,95 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

