
OWMB-858530S-27-25 | |
|---|---|
DigiKey Part Number | 3949-OWMB-858530S-27-25TR-ND - Tape & Reel (TR) 3949-OWMB-858530S-27-25CT-ND - Cut Tape (CT) 3949-OWMB-858530S-27-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWMB-858530S-27-25 |
Description | BUZZER MAGN 3V 8.5X8.5MMSMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.7kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMB-858530S-27-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 22,06000 Kč | 220,60 Kč |
| 25 | 20,05640 Kč | 501,41 Kč |
| 50 | 18,68820 Kč | 934,41 Kč |
| 100 | 17,42100 Kč | 1 742,10 Kč |
| 250 | 15,89948 Kč | 3 974,87 Kč |
| 500 | 15,45912 Kč | 7 729,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,88332 Kč | 13 883,32 Kč |
| 2 000 | 12,98954 Kč | 25 979,08 Kč |
| 3 000 | 12,63000 Kč | 37 890,00 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |







