
OWMB-404020SA-40-17 | |
|---|---|
DigiKey Part Number | 3949-OWMB-404020SA-40-17TR-ND - Tape & Reel (TR) 3949-OWMB-404020SA-40-17CT-ND - Cut Tape (CT) 3949-OWMB-404020SA-40-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWMB-404020SA-40-17 |
Description | BUZZER MAGN 3V 4X4MM W SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMB-404020SA-40-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 30,04800 Kč | 300,48 Kč |
| 25 | 27,33920 Kč | 683,48 Kč |
| 50 | 25,47480 Kč | 1 273,74 Kč |
| 100 | 23,76130 Kč | 2 376,13 Kč |
| 250 | 21,84632 Kč | 5 461,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,16789 Kč | 54 503,67 Kč |
| 6 000 | 17,84830 Kč | 107 089,80 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



