
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 43.8mm L x 23mm H | |
Width | 23.50mm | |
Static Pressure | 0.190 in H2O (46.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 332,86000 Kč | 332,86 Kč |
Unit Price without VAT: | 332,86000 Kč |
---|---|
Unit Price with VAT: | 402,76060 Kč |