
G950-04742-01 | |
|---|---|
DigiKey Part Number | 2261-G950-04742-01-ND |
Manufacturer | |
Manufacturer Product Number | G950-04742-01 |
Description | CORAL DEV BOARD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A53, Cortex®-M4 |
Series | Utilized IC / Part i.MX 8M |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 863,52000 Kč | 5 863,52 Kč |
| Unit Price without VAT: | 5 863,52000 Kč |
|---|---|
| Unit Price with VAT: | 7 094,85920 Kč |




