
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro:bit | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | MPU | |
Main Purpose | Education | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Utilized IC / Part | nRF52833 | |
Included MCU/MPU Board(s) | micro:bit V2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126 450,38000 Kč | 126 450,38 Kč |
| Unit Price without VAT: | 126 450,38000 Kč |
|---|---|
| Unit Price with VAT: | 153 004,95980 Kč |

