
WNER50FET | |
|---|---|
DigiKey Part Number | WNER50FETTR-ND - Tape & Reel (TR) WNER50FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNER50FET |
Description | RES 0.5 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNER50FET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.787" L (7.50mm x 20.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 Kč | 47,34 Kč |
| 10 | 31,38800 Kč | 313,88 Kč |
| 25 | 27,07880 Kč | 676,97 Kč |
| 50 | 24,37600 Kč | 1 218,80 Kč |
| 100 | 22,08390 Kč | 2 208,39 Kč |
| 250 | 19,56996 Kč | 4 892,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,99746 Kč | 8 998,73 Kč |
| 1 000 | 16,66125 Kč | 16 661,25 Kč |
| 1 500 | 15,97489 Kč | 23 962,33 Kč |
| 2 500 | 15,19840 Kč | 37 996,00 Kč |
| 3 500 | 14,73572 Kč | 51 575,02 Kč |
| 5 000 | 14,28381 Kč | 71 419,05 Kč |
| Unit Price without VAT: | 47,34000 Kč |
|---|---|
| Unit Price with VAT: | 57,28140 Kč |

