5 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNE5R0FET

DigiKey Part Number
WNE5R0FETTR-ND - Tape & Reel (TR)
WNE5R0FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNE5R0FET
Description
RES 5 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNE5R0FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1031,60200 Kč316,02 Kč
2527,26400 Kč681,60 Kč
5024,54240 Kč1 227,12 Kč
10022,23480 Kč2 223,48 Kč
25019,70368 Kč4 925,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,12044 Kč9 060,22 Kč
1 00016,77509 Kč16 775,09 Kč
1 50016,08405 Kč24 126,08 Kč
2 50015,30225 Kč38 255,62 Kč
3 50014,83641 Kč51 927,44 Kč
5 00014,38140 Kč71 907,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč