
WNE5K0FET | |
|---|---|
DigiKey Part Number | WNE5K0FETTR-ND - Tape & Reel (TR) WNE5K0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNE5K0FET |
Description | RES 5K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNE5K0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 25 | 44,35600 Kč | 1 108,90 Kč |
| 50 | 40,12300 Kč | 2 006,15 Kč |
| 100 | 36,52390 Kč | 3 652,39 Kč |
| 250 | 32,58300 Kč | 8 145,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,11744 Kč | 15 058,72 Kč |
| 1 000 | 28,02309 Kč | 28 023,09 Kč |
| 1 500 | 26,94771 Kč | 40 421,57 Kč |
| 2 500 | 25,73103 Kč | 64 327,58 Kč |
| 3 500 | 25,00610 Kč | 87 521,35 Kč |
| 5 000 | 24,29796 Kč | 121 489,80 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |

