
WNE1R0FET | |
|---|---|
DigiKey Part Number | WNE1R0FETTR-ND - Tape & Reel (TR) WNE1R0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNE1R0FET |
Description | RES 1 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNE1R0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,78000 Kč | 47,78 Kč |
| 10 | 31,68000 Kč | 316,80 Kč |
| 25 | 27,33120 Kč | 683,28 Kč |
| 50 | 24,60320 Kč | 1 230,16 Kč |
| 100 | 22,28980 Kč | 2 228,98 Kč |
| 250 | 19,75248 Kč | 4 938,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,16530 Kč | 9 082,65 Kč |
| 1 000 | 16,81663 Kč | 16 816,63 Kč |
| 1 500 | 16,12388 Kč | 24 185,82 Kč |
| 2 500 | 15,34014 Kč | 38 350,35 Kč |
| 3 500 | 14,87315 Kč | 52 056,03 Kč |
| 5 000 | 14,41702 Kč | 72 085,10 Kč |
| 6 000 | 14,19823 Kč | 85 189,38 Kč |
| 12 000 | 13,44739 Kč | 161 368,68 Kč |
| 12 500 | 13,41938 Kč | 167 742,25 Kč |
| Unit Price without VAT: | 47,78000 Kč |
|---|---|
| Unit Price with VAT: | 57,81380 Kč |

