


WNB1R0FET | |
|---|---|
DigiKey Part Number | WNB1R0FETR-ND - Tape & Reel (TR) WNB1R0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNB1R0FET |
Description | RES 1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB1R0FET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| 10 | 30,86600 Kč | 308,66 Kč |
| 25 | 26,62000 Kč | 665,50 Kč |
| 50 | 23,96720 Kč | 1 198,36 Kč |
| 100 | 21,70640 Kč | 2 170,64 Kč |
| 250 | 19,23128 Kč | 4 807,82 Kč |
| 500 | 17,68296 Kč | 8 841,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,36698 Kč | 16 366,98 Kč |
| 2 000 | 15,24923 Kč | 30 498,46 Kč |
| 3 000 | 14,67518 Kč | 44 025,54 Kč |
| 5 000 | 14,02595 Kč | 70 129,75 Kč |
| 7 000 | 13,63908 Kč | 95 473,56 Kč |
| 10 000 | 13,26118 Kč | 132 611,80 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |

