
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.803" (20.40mm) | |
Width | 1.339" (34.00mm) | |
Diameter | - | |
Fin Height | 1.512" (38.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 12.00°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,87000 Kč | 197,87 Kč |
| 10 | 175,15700 Kč | 1 751,57 Kč |
| 25 | 166,84240 Kč | 4 171,06 Kč |
| 50 | 160,81360 Kč | 8 040,68 Kč |
| 100 | 154,99330 Kč | 15 499,33 Kč |
| 308 | 145,98448 Kč | 44 963,22 Kč |
| 616 | 140,68781 Kč | 86 663,69 Kč |
| 1 232 | 135,57584 Kč | 167 029,43 Kč |
| Unit Price without VAT: | 197,87000 Kč |
|---|---|
| Unit Price with VAT: | 239,42270 Kč |




