
TWM5J330E | |
|---|---|
DigiKey Part Number | TWM5J330E-ND |
Manufacturer | |
Manufacturer Product Number | TWM5J330E |
Description | RES 330 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | TWM5J330E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,14640 Kč | 253,66 Kč |
| 50 | 9,05020 Kč | 452,51 Kč |
| 100 | 8,11780 Kč | 811,78 Kč |
| 250 | 7,09816 Kč | 1 774,54 Kč |
| 500 | 6,45940 Kč | 3 229,70 Kč |
| 1 000 | 5,91619 Kč | 5 916,19 Kč |
| 5 000 | 4,94969 Kč | 24 748,45 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

