TGHPV150RKE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHPVR500KE

DigiKey Part Number
TGHPVR500KE-ND
Manufacturer
Manufacturer Product Number
TGHPVR500KE
Description
SOT-227 600W 0.5 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
500 mOhms ±10% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 mOhms
Tolerance
±10%
Power (Watts)
600W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 205,90000 Kč2 205,90 Kč
102 038,21600 Kč20 382,16 Kč
251 999,63000 Kč49 990,75 Kč
501 977,23780 Kč98 861,89 Kč
1001 959,39270 Kč195 939,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2 205,90000 Kč
Unit Price with VAT:2 669,13900 Kč