7.5 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHPV7R50KE

DigiKey Part Number
TGHPV7R50KE-ND
Manufacturer
Manufacturer Product Number
TGHPV7R50KE
Description
SOT-227 600W 7.5 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
7.5 Ohms
Tolerance
±10%
Power (Watts)
600W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 722,60000 Kč2 722,60 Kč
102 527,59200 Kč25 275,92 Kč
252 482,71120 Kč62 067,78 Kč
502 456,68200 Kč122 834,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 722,60000 Kč
Unit Price with VAT:3 294,34600 Kč