TGHPV150RKE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHPV15R0KE

DigiKey Part Number
TGHPV15R0KE-ND
Manufacturer
Manufacturer Product Number
TGHPV15R0KE
Description
SOT-227 600W 15 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Ohms ±10% 600W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 Ohms
Tolerance
±10%
Power (Watts)
600W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 336,55000 Kč2 336,55 Kč
102 059,74300 Kč20 597,43 Kč
252 020,74960 Kč50 518,74 Kč
501 998,12080 Kč99 906,04 Kč
1001 980,08720 Kč198 008,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 336,55000 Kč
Unit Price with VAT:2 827,22550 Kč