1 Ohms ±5% 200W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHLV1R00JE

DigiKey Part Number
TGHLV1R00JE-ND
Manufacturer
Manufacturer Product Number
TGHLV1R00JE
Description
RES CHAS MNT 1 OHM 5% 200W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 200W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.980" W (38.00mm x 24.90mm)
Height - Seated (Max)
0.483" (12.26mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 420,51000 Kč1 420,51 Kč
101 287,68100 Kč12 876,81 Kč
301 252,06167 Kč37 561,85 Kč
501 239,39860 Kč61 969,93 Kč
1001 225,27530 Kč122 527,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 420,51000 Kč
Unit Price with VAT:1 718,81710 Kč