
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 680 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 120W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive, Pulse Withstanding, RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.980" W (38.00mm x 24.90mm) | |
Height - Seated (Max) | 0.483" (12.26mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,74000 Kč | 991,74 Kč |
| 10 | 884,73000 Kč | 8 847,30 Kč |
| 30 | 856,02533 Kč | 25 680,76 Kč |
| 50 | 845,81620 Kč | 42 290,81 Kč |
| 100 | 834,43530 Kč | 83 443,53 Kč |
| 250 | 822,85872 Kč | 205 714,68 Kč |
| Unit Price without VAT: | 991,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,00540 Kč |


