5 Ohms ±5% 120W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHHV5R00JE

DigiKey Part Number
TGHHV5R00JE-ND
Manufacturer
Manufacturer Product Number
TGHHV5R00JE
Description
RES CHAS MNT 5 OHM 5% 120W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 120W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
120W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.980" W (38.00mm x 24.90mm)
Height - Seated (Max)
0.483" (12.26mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 009,37000 Kč1 009,37 Kč
10901,12900 Kč9 011,29 Kč
30872,11000 Kč26 163,30 Kč
50861,80000 Kč43 090,00 Kč
100850,29930 Kč85 029,93 Kč
250838,59796 Kč209 649,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 009,37000 Kč
Unit Price with VAT:1 221,33770 Kč