
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 120W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive, Pulse Withstanding, RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.980" W (38.00mm x 24.90mm) | |
Height - Seated (Max) | 0.483" (12.26mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 081,82000 Kč | 1 081,82 Kč |
| 10 | 969,05800 Kč | 9 690,58 Kč |
| 30 | 938,79967 Kč | 28 163,99 Kč |
| 50 | 928,04860 Kč | 46 402,43 Kč |
| 100 | 916,05240 Kč | 91 605,24 Kč |
| Unit Price without VAT: | 1 081,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,00220 Kč |



