500 µOhms ±1% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHGCR0005FE

DigiKey Part Number
TGHGCR0005FE-ND
Manufacturer
Manufacturer Product Number
TGHGCR0005FE
Description
RES CHAS MNT 500 UOHM 1% 100W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
500 µOhms ±1% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
500 µOhms
Tolerance
±1%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±60ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Current Sense, Non-Inductive
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.500" L x 0.980" W (38.10mm x 24.90mm)
Height - Seated (Max)
0.483" (12.26mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1933,78000 Kč933,78 Kč
10677,22700 Kč6 772,27 Kč
30595,86033 Kč17 875,81 Kč
50564,62360 Kč28 231,18 Kč
100527,82670 Kč52 782,67 Kč
250487,55172 Kč121 887,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:933,78000 Kč
Unit Price with VAT:1 129,87380 Kč