tfa2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA32C06DBER

DigiKey Part Number
273-TFA32C06DBERTR-ND - Tape & Reel (TR)
273-TFA32C06DBERCT-ND - Cut Tape (CT)
273-TFA32C06DBERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA32C06DBER
Description
1206 RF ATTENUATOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 20 GHz
Power (Watts)
125mW
Impedance
50 Ohms
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
109,90400 Kč99,04 Kč
259,33760 Kč233,44 Kč
1008,54500 Kč854,50 Kč
2508,06772 Kč2 016,93 Kč
5007,73026 Kč3 865,13 Kč
1 0007,41172 Kč7 411,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,73977 Kč33 698,85 Kč
10 0006,47745 Kč64 774,50 Kč
15 0006,33106 Kč94 965,90 Kč
25 0006,15369 Kč153 842,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,65000 Kč
Unit Price with VAT:14,09650 Kč