
TFA32C02DBER | |
|---|---|
DigiKey Part Number | 273-TFA32C02DBERTR-ND - Tape & Reel (TR) 273-TFA32C02DBERCT-ND - Cut Tape (CT) 273-TFA32C02DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA32C02DBER |
Description | 1206 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 9,90400 Kč | 99,04 Kč |
| 25 | 9,33760 Kč | 233,44 Kč |
| 100 | 8,54500 Kč | 854,50 Kč |
| 250 | 8,06772 Kč | 2 016,93 Kč |
| 500 | 7,73026 Kč | 3 865,13 Kč |
| 1 000 | 7,41172 Kč | 7 411,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,73977 Kč | 33 698,85 Kč |
| 10 000 | 6,47745 Kč | 64 774,50 Kč |
| 15 000 | 6,33106 Kč | 94 965,90 Kč |
| 25 000 | 6,15369 Kč | 153 842,25 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |





