
TEH100M470RJE | |
|---|---|
DigiKey Part Number | TEH100M470RJE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100M470RJE |
Description | RES 470 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH100M470RJE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient 50ppm/°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,40000 Kč | 290,40 Kč |
| 10 | 240,51100 Kč | 2 405,11 Kč |
| 35 | 225,61457 Kč | 7 896,51 Kč |
| 70 | 219,65714 Kč | 15 376,00 Kč |
| 105 | 216,75333 Kč | 22 759,10 Kč |
| 280 | 211,13339 Kč | 59 117,35 Kč |
| 525 | 208,37415 Kč | 109 396,43 Kč |
| 1 015 | 206,03051 Kč | 209 120,97 Kč |
| Unit Price without VAT: | 290,40000 Kč |
|---|---|
| Unit Price with VAT: | 351,38400 Kč |

