
TEH100M15R0FE | |
|---|---|
DigiKey Part Number | TEH100M15R0FE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100M15R0FE |
Description | RES 15 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH100M15R0FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,02000 Kč | 225,02 Kč |
| 10 | 205,11100 Kč | 2 051,11 Kč |
| 35 | 194,62229 Kč | 6 811,78 Kč |
| 70 | 191,06786 Kč | 13 374,75 Kč |
| 105 | 188,44962 Kč | 19 787,21 Kč |
| 280 | 183,38536 Kč | 51 347,90 Kč |
| 525 | 180,89890 Kč | 94 971,92 Kč |
| 1 015 | 169,15054 Kč | 171 687,80 Kč |
| Unit Price without VAT: | 225,02000 Kč |
|---|---|
| Unit Price with VAT: | 272,27420 Kč |

