10 Ohms ±10% 800W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP800K10RE

DigiKey Part Number
TAP800K10RE-ND
Manufacturer
Manufacturer Product Number
TAP800K10RE
Description
RES CHAS MNT 10 OHM 10% 800W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±10% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±10%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
2.559" L x 2.362" W (65.00mm x 60.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 482,79000 Kč5 482,79 Kč
104 221,60600 Kč42 216,06 Kč
253 881,53080 Kč97 038,27 Kč
503 668,93020 Kč183 446,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5 482,79000 Kč
Unit Price with VAT:6 634,17590 Kč