
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 2.559" L x 2.362" W (65.00mm x 60.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M5 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 444,02000 Kč | 4 444,02 Kč |
| 10 | 3 397,60200 Kč | 33 976,02 Kč |
| 25 | 3 115,38920 Kč | 77 884,73 Kč |
| 50 | 2 938,95560 Kč | 146 947,78 Kč |
| Unit Price without VAT: | 4 444,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 377,26420 Kč |


