1.5 Ohms ±10% 2000W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP2000K1R5E

DigiKey Part Number
TAP2000K1R5E-ND
Manufacturer
Manufacturer Product Number
TAP2000K1R5E
Description
2000 WATT HEAT SINKABLE PLANAR R
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±10% 2000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive
Packaging
Bulk
Coating, Housing Type
Epoxy Coated
Part Status
Active
Mounting Feature
Flanges
Resistance
1.5 Ohms
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Tolerance
±10%
Height - Seated (Max)
1.280" (32.50mm)
Power (Watts)
2000W
Lead Style
M5 Threaded
Composition
Thick Film
Package / Case
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 425,85000 Kč9 425,85 Kč
107 392,31500 Kč73 923,15 Kč
256 844,14960 Kč171 103,74 Kč
Manufacturers Standard Package
Unit Price without VAT:9 425,85000 Kč
Unit Price with VAT:11 405,27850 Kč