500 mOhms ±10% 2000W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2K0PHR500KE

DigiKey Part Number
TA2K0PHR500KE-ND
Manufacturer
Manufacturer Product Number
TA2K0PHR500KE
Description
RES CHAS MNT 0.5 OHM 10% 2000W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 mOhms ±10% 2000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 mOhms
Tolerance
±10%
Power (Watts)
2000W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 85°C
Features
Moisture Resistant
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height - Seated (Max)
1.548" (39.31mm)
Lead Style
#10-32 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 608,78000 Kč5 608,78 Kč
105 312,47300 Kč53 124,73 Kč
255 244,23360 Kč131 105,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5 608,78000 Kč
Unit Price with VAT:6 786,62380 Kč