
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 1000W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 85°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 3.000" L x 3.000" W (76.20mm x 76.20mm) | |
Height - Seated (Max) | 1.548" (39.31mm) | |
Lead Style | #10-32 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 308,23000 Kč | 5 308,23 Kč |
| 10 | 4 083,96800 Kč | 40 839,68 Kč |
| 25 | 3 753,85200 Kč | 93 846,30 Kč |
| 50 | 3 547,48540 Kč | 177 374,27 Kč |
| Unit Price without VAT: | 5 308,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 422,95830 Kč |

