
SM104032005FE | |
|---|---|
DigiKey Part Number | SM104FE-20M-ND |
Manufacturer | |
Manufacturer Product Number | SM104032005FE |
Description | RES 20M OHM 1% 1.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM104032005FE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 1.080" L x 0.100" W (27.43mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 86,65900 Kč | 866,59 Kč |
| 25 | 80,49800 Kč | 2 012,45 Kč |
| 50 | 76,92820 Kč | 3 846,41 Kč |
| 100 | 74,08930 Kč | 7 408,93 Kč |
| 300 | 70,72617 Kč | 21 217,85 Kč |
| 500 | 69,52984 Kč | 34 764,92 Kč |
| 1 000 | 68,19667 Kč | 68 196,67 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |

