
SM104031006JE | |
|---|---|
DigiKey Part Number | SM104JE-100M-ND |
Manufacturer | |
Manufacturer Product Number | SM104031006JE |
Description | RES 100M OHM 5% 1.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 1.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM104031006JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 25 | 63,95160 Kč | 1 598,79 Kč |
| 50 | 60,85220 Kč | 3 042,61 Kč |
| 100 | 58,38280 Kč | 5 838,28 Kč |
| 300 | 55,45993 Kč | 16 637,98 Kč |
| 500 | 54,42094 Kč | 27 210,47 Kč |
| 1 000 | 53,26311 Kč | 53 263,11 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |

