
SH8518F600BHEP | |
|---|---|
DigiKey Part Number | 273-SH8518F600BHEP-ND |
Manufacturer | |
Manufacturer Product Number | SH8518F600BHEP |
Description | 8518 SHUNT 600A M3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±1% 36W Shunt, Battery Specialized Resistor Through Hole |
Datasheet | Datasheet |
Category | Type Shunt, Battery |
Manufacturer Ohmite | Resistance 100 µOhms |
Series | Tolerance ±1% |
Packaging Box | Power (Watts) 36W |
Part Status Active | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARCS8518DL100B9 | C&B/RESI | 32 | 4506-ARCS8518DL100B9-ND | 260,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 10 | 215,60400 Kč | 2 156,04 Kč |
| 25 | 190,62760 Kč | 4 765,69 Kč |
| 50 | 174,99020 Kč | 8 749,51 Kč |
| 100 | 161,70310 Kč | 16 170,31 Kč |
| 250 | 147,15976 Kč | 36 789,94 Kč |
| 500 | 138,06674 Kč | 69 033,37 Kč |
| 1 000 | 130,34396 Kč | 130 343,96 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |


