25 Ohms ±10% 650W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5K25R0E

DigiKey Part Number
PFR5K25R0E-ND
Manufacturer
Manufacturer Product Number
PFR5K25R0E
Description
RES CHAS MNT 25 OHM 10% 650W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Ohms ±10% 650W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±500ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets
Resistance
25 Ohms
Lead Style
Solder Lugs
Tolerance
±10%
Package / Case
Radial, Tubular
Power (Watts)
650W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 228,29000 Kč5 228,29 Kč
104 019,22700 Kč40 192,27 Kč
253 693,17880 Kč92 329,47 Kč
503 489,35100 Kč174 467,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5 228,29000 Kč
Unit Price with VAT:6 326,23090 Kč