17 Ohms ±10% 740W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5K17R0E

DigiKey Part Number
PFR5K17R0E-ND
Manufacturer
Manufacturer Product Number
PFR5K17R0E
Description
RES CHAS MNT 17 OHM 10% 740W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17 Ohms ±10% 740W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±500ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets
Resistance
17 Ohms
Lead Style
Solder Lugs
Tolerance
±10%
Package / Case
Radial, Tubular
Power (Watts)
740W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
54 446,32600 Kč22 231,63 Kč
Unit Price without VAT:4 446,32600 Kč
Unit Price with VAT:5 380,05446 Kč