160 mOhms ±10% 973W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5KR160E

DigiKey Part Number
PFE5KR160E-ND
Manufacturer
Manufacturer Product Number
PFE5KR160E
Description
RES CHAS MNT 0.16 OHM 10% 973W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
160 mOhms ±10% 973W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets
Resistance
160 mOhms
Lead Style
Solder Lugs
Tolerance
±10%
Package / Case
Radial, Tubular
Power (Watts)
973W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
54 510,28600 Kč22 551,43 Kč
Unit Price without VAT:4 510,28600 Kč
Unit Price with VAT:5 457,44606 Kč